
N250-012 | |
|---|---|
DigiKey Part Number | TL1125-ND |
Manufacturer | |
Manufacturer Product Number | N250-012 |
Description | PATCH PANEL RJ45 TAA GSA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Cat6 RJ45 12 1 Network |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Cat6 | |
Connector Type | RJ45 | |
Number of Positions | 12 | |
Number of Rows | 1 | |
Termination Style | Punch Down |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.400.24000 | kr.400.24 |
| 10 | kr.340.21700 | kr.3,402.17 |
| 25 | kr.318.93000 | kr.7,973.25 |
| 50 | kr.303.72160 | kr.15,186.08 |
| 100 | kr.289.24090 | kr.28,924.09 |
| Unit Price without VAT: | kr.400.24000 |
|---|---|
| Unit Price with VAT: | kr.500.30000 |

