


LC1800 | |
|---|---|
DigiKey Part Number | TL014-ND |
Manufacturer | |
Manufacturer Product Number | LC1800 |
Description | LINE CONDITIONER 1800W 6OUTLET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Power - Max | 1800W | |
Voltage - Input | 89 ~ 147 VAC | |
Voltage - Output | 120VAC | |
Connector - AC Output | NEMA 5-15R (6) | |
Cord Length | 7' (2.13m) | |
Size / Dimension | 7.008" L x 5.984" W (178.00mm x 152.00mm) | |
Height | 7.008" (178.00mm) | |
Form | Tower | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,053.25000 | kr.2,053.25 |
| 5 | kr.1,916.32600 | kr.9,581.63 |
| 10 | kr.1,860.21800 | kr.18,602.18 |
| 25 | kr.1,788.57200 | kr.44,714.30 |
| Unit Price without VAT: | kr.2,053.25000 |
|---|---|
| Unit Price with VAT: | kr.2,566.56250 |




