
IS-250 | |
|---|---|
DigiKey Part Number | TL1210-ND |
Manufacturer | |
Manufacturer Product Number | IS-250 |
Description | XFRMR ISOL 120V TO 120V 250VA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolation | |
Voltage - Primary | 120V | |
Voltage - Secondary | 120V | |
Power - Max | 250VA | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 5-15R (2) | |
Weight | 15 lbs (6.8 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,395.25000 | kr.1,395.25 |
| 5 | kr.1,302.23000 | kr.6,511.15 |
| 10 | kr.1,264.09900 | kr.12,640.99 |
| 25 | kr.1,215.41400 | kr.30,385.35 |
| 50 | kr.1,179.82260 | kr.58,991.13 |
| Unit Price without VAT: | kr.1,395.25000 |
|---|---|
| Unit Price with VAT: | kr.1,744.06250 |











