BC PRO600 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton Tripp Lite
In Stock: 0
Unit Price: kr.1,566.80000
Datasheet
Uninterruptible Power Supply (UPS) Standby (No Regulation) Desktop, Home Theater 600VA / 345W 120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uninterruptible Power Supply (UPS) Standby (No Regulation) Desktop, Home Theater 600VA / 345W 120V
BC PRO 600(Back)

BC PRO600

DigiKey Part Number
TL198-ND
Manufacturer
Manufacturer Product Number
BC PRO600
Description
BATT BACKUP 600VA 3UPS/3SURGE
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Standby (No Regulation) Desktop, Home Theater 600VA / 345W 120V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Obsolete
Type
Standby (No Regulation)
Applications
Desktop, Home Theater
Form
Tower
Power - Rated
600VA / 345W
AC Outlets
6 (3 UPS, 3 Surge Only)
Backup Time - Max Load
5 minutes
Media Lines Protected
RJ45
Voltage - Output
120V
Input Connector
NEMA 5-15P
Output Connector
NEMA 5-15R
Cord Length
6' (1.83m)
Size / Dimension
7.500" L x 5.201" W (190.50mm x 132.10mm)
Height
10.799" (274.30mm)
Weight
16 lbs (7.3 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes