2 Port Desktop Standard KVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Port Desktop Standard KVM
B004-DP2UA2-K

B004-DP2UA2-K

DigiKey Part Number
B004-DP2UA2-K-ND
Manufacturer
Manufacturer Product Number
B004-DP2UA2-K
Description
2-PORT DISPLAYPORT SWITCH USB SH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Port Desktop Standard KVM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
Standard KVM
Number of Ports
2
Peripherals
DisplayPort Monitor, Keyboard, Mouse
Mounting Type
Desktop
Includes
DisplayPort Cables (2), Mini Stereo Cables (2), USB 3.0 Type A,B, (2)
Requires
-
Size
1.10" L x 3.70" W x 3.70" H (27.9mm x 94.0mm x 94.0mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,890.97000kr.1,890.97
10kr.1,733.99000kr.17,339.90
Manufacturers Standard Package
Unit Price without VAT:kr.1,890.97000
Unit Price with VAT:kr.2,363.71250