
301-T3TP | |
|---|---|
DigiKey Part Number | 4958-301-T3TP-ND |
Manufacturer | |
Manufacturer Product Number | 301-T3TP |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To BNC Plug, Male Pin (2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | BNC Plug, Male Pin | |
Convert To (Adapter End) | BNC Plug, Male Pin (2) | |
Impedance | - | |
Style | T-Shape | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Ingress Protection | Weatherproof | |
Center Contact Plating | - | |
Features | - | |
Includes | - | |
Body Material | - | |
Body Finish | Nickel | |
Center Contact Material | - | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.198.17000 | kr.198.17 |
| 10 | kr.168.40800 | kr.1,684.08 |
| 25 | kr.157.86680 | kr.3,946.67 |
| 50 | kr.150.33340 | kr.7,516.67 |
| 100 | kr.143.16400 | kr.14,316.40 |
| 250 | kr.134.21132 | kr.33,552.83 |
| Unit Price without VAT: | kr.198.17000 |
|---|---|
| Unit Price with VAT: | kr.247.71250 |

