
TMP40 | |
|---|---|
DigiKey Part Number | 4958-TMP40-ND |
Manufacturer | |
Manufacturer Product Number | TMP40 |
Description | Digital Food Thermometer |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | -58 ~ 572°F (-50 ~ 300°C) Probe Thermometer LED C°/F° Hold |
Datasheet | Datasheet |
Category | Temperature Range -58 ~ 572°F (-50 ~ 300°C) |
Manufacturer Triplett Test Equipment and Tools | Display Type LED |
Packaging Retail Package | Input Type Probe |
Part Status Active | Features Hold |
Temperature Display C°/F° | Battery Cell Size AAA (2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.289.23000 | kr.289.23 |
| 5 | kr.276.13200 | kr.1,380.66 |
| 10 | kr.270.66100 | kr.2,706.61 |
| 25 | kr.263.59680 | kr.6,589.92 |
| 50 | kr.258.37280 | kr.12,918.64 |
| 100 | kr.253.25260 | kr.25,325.26 |
| 250 | kr.246.63792 | kr.61,659.48 |
| Unit Price without VAT: | kr.289.23000 |
|---|---|
| Unit Price with VAT: | kr.361.53750 |

