
MM750B | |
|---|---|
DigiKey Part Number | 4958-MM750B-ND |
Manufacturer | |
Manufacturer Product Number | MM750B |
Description | Benchtop Digital Multimeter |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Auto True RMS Bench Digital (DMM) Multimeter Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, dB Function Features Hold, Min/Max/Ave |
Datasheet | Datasheet |
Category | Function Voltage, Current, Resistance, Capacitance, Temperature, Frequency |
Manufacturer Triplett Test Equipment and Tools | Functions, Extra Continuity, dB |
Packaging Retail Package | Features Hold, Min/Max/Ave |
Part Status Active | Ranging Auto |
Style Bench | Response True RMS |
Type Digital (DMM) | Ratings CAT II 300V |
Display Type LCD | Includes Power Cord, Software, Test Leads, USB Cable |
Display Count 200000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8,551.26000 | kr.8,551.26 |
| 5 | kr.7,927.28600 | kr.39,636.43 |
| Unit Price without VAT: | kr.8,551.26000 |
|---|---|
| Unit Price with VAT: | kr.10,689.07500 |


