Handheld, Gun Infrared Thermometer LCD C°/F° Auto Off, Min/Max/Dif/Ave, Hold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handheld, Gun Infrared Thermometer LCD C°/F° Auto Off, Min/Max/Dif/Ave, Hold
IRT500
IRT500

IRT500

DigiKey Part Number
4958-IRT500-ND
Manufacturer
Manufacturer Product Number
IRT500
Description
THERMO HANDHELD GUN W/ HIGH TEMP
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Handheld, Gun Infrared Thermometer LCD C°/F° Auto Off, Min/Max/Dif/Ave, Hold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
LCD
Manufacturer
Triplett Test Equipment and Tools
Input Type
Infrared
Packaging
Bulk
Features
Auto Off, Min/Max/Dif/Ave, Hold
Part Status
Active
Battery Cell Size
9V
Type
Handheld, Gun
Includes
Battery
Temperature Display
C°/F°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,346.36000kr.1,346.36
5kr.1,247.94000kr.6,239.70
10kr.1,207.84600kr.12,078.46
25kr.1,156.85720kr.28,921.43
Manufacturers Standard Package
Unit Price without VAT:kr.1,346.36000
Unit Price with VAT:kr.1,682.95000