
CTX10 | |
|---|---|
DigiKey Part Number | 4958-CTX10-ND |
Manufacturer | |
Manufacturer Product Number | CTX10 |
Description | CABLE TESTER COAX CABLE |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Coax Cable Cable Tester |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett Test Equipment and Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Cable Tester | |
For Use With/Related Products | Coax Cable | |
Specifications | 168.275mm L x 41.275mm W x 25.4mm H | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.315.99000 | kr.315.99 |
| 5 | kr.292.85800 | kr.1,464.29 |
| 10 | kr.283.44200 | kr.2,834.42 |
| 25 | kr.271.45840 | kr.6,786.46 |
| Unit Price without VAT: | kr.315.99000 |
|---|---|
| Unit Price with VAT: | kr.394.98750 |

