
CAT7FL-1WH | |
|---|---|
DigiKey Part Number | 4958-CAT7FL-1WH-ND |
Manufacturer | |
Manufacturer Product Number | CAT7FL-1WH |
Description | FLAT CAT7 SSTP Patch Cable 1' WH |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Triplett Test Equipment and Tools | Length 1.00' (304.8mm) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color White |
Cable Type Flat, Straight Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat7 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.75.45000 | kr.75.45 |
| 10 | kr.64.11000 | kr.641.10 |
| 25 | kr.60.09560 | kr.1,502.39 |
| 50 | kr.57.22620 | kr.2,861.31 |
| 100 | kr.54.49550 | kr.5,449.55 |
| 250 | kr.51.08544 | kr.12,771.36 |
| 500 | kr.48.64922 | kr.24,324.61 |
| 1.000 | kr.46.33018 | kr.46,330.18 |
| Unit Price without VAT: | kr.75.45000 |
|---|---|
| Unit Price with VAT: | kr.94.31250 |


