Stepper, Bipolar 24VDC Supply 1.1A 11V ~ 35V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMCM-6212-CANOPEN

DigiKey Part Number
175-TMCM-6212-CANOPEN-ND
Manufacturer
Manufacturer Product Number
TMCM-6212-CANOPEN
Description
STEPPER DRIVER 1.1A 11V-35V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Stepper, Bipolar 24VDC Supply 1.1A 11V ~ 35V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Bulk
Part Status
Active
Type
Board
Motor Type
Stepper
Control / Drive Type
Stepper, Bipolar
Number of Motors
6
Voltage - Load
11V ~ 35V
Current - Output
1.1A
Voltage - Supply
24VDC
Interface
CAN, RS-485, USB
Mounting Type
Chassis Mount
Operating Temperature
-30°C ~ 40°C
Features
-
For Use With/Related Products
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4,142.37000kr.4,142.37
Manufacturers Standard Package
Unit Price without VAT:kr.4,142.37000
Unit Price with VAT:kr.5,177.96250