
TMCM-6110 | |
|---|---|
DigiKey Part Number | 175-TMCM-6110-ND |
Manufacturer | |
Manufacturer Product Number | TMCM-6110 |
Description | STEPPER DRIVER 1.1A 7-34V LOAD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Stepper, Bipolar 12 ~ 34VDC Supply 1.1A 7 ~ 34V Load |
Datasheet | Datasheet |
EDA/CAD Models | TMCM-6110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board | |
Motor Type | Stepper | |
Control / Drive Type | Stepper, Bipolar | |
Number of Motors | 6 | |
Voltage - Load | 7 ~ 34V | |
Current - Output | 1.1A | |
Voltage - Supply | 12 ~ 34VDC | |
Interface | CAN, RS-485 | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 70°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,961.98000 | kr.1,961.98 |
| Unit Price without VAT: | kr.1,961.98000 |
|---|---|
| Unit Price with VAT: | kr.2,452.47500 |








