TMCM-1240
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMCM-1240-CANOPEN

DigiKey Part Number
175-TMCM-1240-CANOPEN-ND
Manufacturer
Manufacturer Product Number
TMCM-1240-CANOPEN
Description
STEPPER CONTROLLER/DRIVER 2A 10-
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Stepper, Bipolar 10 ~ 30VDC Supply 2A Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Bulk
Part Status
Active
Type
Board
Motor Type
Stepper
Control / Drive Type
Stepper, Bipolar
Number of Motors
1
Voltage - Load
-
Current - Output
2A
Voltage - Supply
10 ~ 30VDC
Interface
CAN, USB
Mounting Type
Chassis Mount
Operating Temperature
-30°C ~ 60°C
Features
-
For Use With/Related Products
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,314.24000kr.1,314.24
Manufacturers Standard Package
Unit Price without VAT:kr.1,314.24000
Unit Price with VAT:kr.1,642.80000