
TMCM-1180-CANOPEN | |
|---|---|
DigiKey Part Number | 175-TMCM-1180-CANOPEN-ND |
Manufacturer | |
Manufacturer Product Number | TMCM-1180-CANOPEN |
Description | STEPPER DRIVER 5.5A 18-55V LOAD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Stepper, Bipolar 24 ~ 48VDC Supply 5.5A 18 ~ 55V Load |
Category | Number of Motors 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Load 18 ~ 55V |
Series | Current - Output 5.5A |
Packaging Bulk | Voltage - Supply 24 ~ 48VDC |
Part Status Active | Interface CAN, RS-232, RS-485, Step / Direction, USB |
Type Board | Mounting Type Chassis Mount |
Motor Type Stepper | Operating Temperature -20°C ~ 50°C |
Control / Drive Type Stepper, Bipolar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,921.60000 | kr.2,921.60 |
| Unit Price without VAT: | kr.2,921.60000 |
|---|---|
| Unit Price with VAT: | kr.3,652.00000 |



