TMCM-1043
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMCM-1043

DigiKey Part Number
175-TMCM-1043-ND
Manufacturer
Manufacturer Product Number
TMCM-1043
Description
STEPPER DRIVER 1.1A 9-28V LOAD
Customer Reference
Detailed Description
Stepper, Bipolar 9 ~ 28VDC Supply 1.1A 9 ~ 28V Load
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Box
Part Status
Obsolete
Type
Board
Motor Type
Stepper
Control / Drive Type
Stepper, Bipolar
Number of Motors
1
Voltage - Load
9 ~ 28V
Current - Output
1.1A
Voltage - Supply
9 ~ 28VDC
Interface
Step / Direction
Mounting Type
Chassis Mount
Operating Temperature
-30°C ~ 50°C
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.