Bipolar Motor Driver Power MOSFET RS-232, SPI 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMC5062-LA-T

DigiKey Part Number
175-TMC5062-LA-TTR-ND - Tape & Reel (TR)
175-TMC5062-LA-TCT-ND - Cut Tape (CT)
175-TMC5062-LA-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMC5062-LA-T
Description
IC MTR DRVR BIPLR 3.3-5.5V 48QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET RS-232, SPI 48-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TMC5062-LA-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Output
1.1A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3.3V ~ 5.5V
Part Status
Active
Voltage - Load
4.57V ~ 20V
Motor Type - Stepper
Bipolar
Operating Temperature
-40°C ~ 125°C (TJ)
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
Half Bridge (8)
Package / Case
48-VFQFN Exposed Pad
Interface
RS-232, SPI
Supplier Device Package
48-QFN (7x7)
Technology
Power MOSFET
Base Product Number
Step Resolution
1 ~ 1/256
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 499
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.87.81000kr.87.81
10kr.69.18800kr.691.88
25kr.64.53120kr.1,613.28
100kr.59.41590kr.5,941.59
250kr.59.26836kr.14,817.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.53.30228kr.106,604.56
Manufacturers Standard Package
Unit Price without VAT:kr.87.81000
Unit Price with VAT:kr.109.76250