TMC2100-LA-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMC2100-LA-T

DigiKey Part Number
175-TMC2100-LA-TTR-ND - Tape & Reel (TR)
175-TMC2100-LA-TCT-ND - Cut Tape (CT)
175-TMC2100-LA-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMC2100-LA-T
Description
IC MTR DRV BIPOLAR 5.5-46V 36QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Logic 36-QFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
TMC2100-LA-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Logic
Technology
Power MOSFET
Step Resolution
1 ~ 1/256
Applications
General Purpose
Current - Output
1.2A
Voltage - Supply
5.5V ~ 46V
Voltage - Load
5.5V ~ 46V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
36-VFQFN Exposed Pad
Supplier Device Package
36-QFN (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.601
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.39.99000kr.39.99
10kr.30.70200kr.307.02
25kr.28.37760kr.709.44
100kr.25.82260kr.2,582.26
250kr.24.60468kr.6,151.17
500kr.23.87054kr.11,935.27
1.000kr.23.26650kr.23,266.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.22.76931kr.45,538.62
Manufacturers Standard Package
Unit Price without VAT:kr.39.99000
Unit Price with VAT:kr.49.98750