
QSH6018-86-28-310 | |
|---|---|
DigiKey Part Number | 175-QSH6018-86-28-310-ND |
Manufacturer | |
Manufacturer Product Number | QSH6018-86-28-310 |
Description | STEP MOTOR HYBRID BIPOLAR 4.17V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 24 200 Step 2.8 A 4.17VDC |
Datasheet | Datasheet |
EDA/CAD Models | QSH6018-86-28-310 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 4.17VDC | |
Current Rating (Amps) | 2.8 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | ±5% | |
Torque - Holding (oz-in / mNm) | 438.99 / 3100 | |
Size / Dimension | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 0.945" (24.00mm) | |
Mounting Hole Spacing | 1.856" (47.14mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 50°C | |
Coil Resistance | 1.5 Ohms | |
Features | Flatted Shaft | |
Rotor Inertia | 840gcm² | |
Approval Agency | CE | |
Weight | 3.1 lbs (1.4 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,179.43000 | kr.1,179.43 |
| 5 | kr.1,083.88600 | kr.5,419.43 |
| 10 | kr.1,045.16800 | kr.10,451.68 |
| 25 | kr.996.56920 | kr.24,914.23 |
| Unit Price without VAT: | kr.1,179.43000 |
|---|---|
| Unit Price with VAT: | kr.1,474.28750 |












