
PD20-1-1210 | |
|---|---|
DigiKey Part Number | 175-PD20-1-1210-ND |
Manufacturer | |
Manufacturer Product Number | PD20-1-1210 |
Description | PANDRIVE NEMA08, 24V, 1.75NCM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 8 200 Step 600 mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | PD20-1-1210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 600 mA | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | ±5% | |
Torque - Holding (oz-in / mNm) | 2.48 / 17.5 | |
Size / Dimension | Square - 0.787" x 0.787" (20.00mm x 20.00mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.157" (4.00mm) | |
Length - Shaft and Bearing | 0.591" (15.00mm) | |
Mounting Hole Spacing | 0.630" (16.00mm) | |
Termination Style | Connector | |
Operating Temperature | -20°C ~ 50°C | |
Coil Resistance | 6.5 Ohms | |
Features | Integrated Controller, Round Shaft | |
Rotor Inertia | 2gcm² | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,171.52000 | kr.1,171.52 |
| 5 | kr.1,076.64600 | kr.5,383.23 |
| 10 | kr.1,038.18200 | kr.10,381.82 |
| 25 | kr.1,010.07880 | kr.25,251.97 |
| Unit Price without VAT: | kr.1,171.52000 |
|---|---|
| Unit Price with VAT: | kr.1,464.40000 |




