
WSX240-1000-13 | |
|---|---|
DigiKey Part Number | 237-2168-ND |
Manufacturer | |
Manufacturer Product Number | WSX240-1000-13 |
Description | AC/DC WALL MOUNT ADAPTER 24V 24W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 24V 24 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
EDA/CAD Models | WSX240-1000-13 Models |
Category | Power (Watts) 24 W |
Manufacturer Triad Magnetics | No Load Power Consumption 100mW (Max) |
Series | Polarization Positive Center |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency Level VI |
Region Utilized International | Operating Temperature 0°C ~ 45°C |
Form Wall Mount (Class II) | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Input Type Multi-Blade (Included) | Cord Length 72" (1.83m) |
Voltage - Input 90 ~ 264 VAC | Input Connector Multi-Blade |
Voltage - Output 24V | Size / Dimension 3.02" L x 1.87" W x 1.38" H (76.8mm x 47.5mm x 35.0mm) |
Current - Output (Max) 1A | Approval Agency CE, cETLus, FCC, GS, RCM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.128.32000 | kr.128.32 |
| 5 | kr.117.98800 | kr.589.94 |
| 10 | kr.113.79700 | kr.1,137.97 |
| 25 | kr.108.49280 | kr.2,712.32 |
| 50 | kr.104.64420 | kr.5,232.21 |
| 100 | kr.100.93220 | kr.10,093.22 |
| 250 | kr.96.22676 | kr.24,056.69 |
| 500 | kr.92.81354 | kr.46,406.77 |
| Unit Price without VAT: | kr.128.32000 |
|---|---|
| Unit Price with VAT: | kr.160.40000 |

