
WSU150-0800-13 | |
|---|---|
DigiKey Part Number | 237-2239-ND |
Manufacturer | |
Manufacturer Product Number | WSU150-0800-13 |
Description | AC/DC WALL MOUNT ADAPTER 15V 12W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WSU150-0800-13 Models |
Category | Power (Watts) 12 W |
Manufacturer Triad Magnetics | No Load Power Consumption 100mW (Max) |
Series | Polarization Positive Center |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency Level VI |
Region Utilized North America | Operating Temperature 0°C ~ 40°C |
Form Wall Mount (Class II) | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Input Type Fixed Blade | Cord Length 72" (1.83m) |
Voltage - Input 90 ~ 264 VAC | Input Connector NEMA 1-15P |
Voltage - Output 15V | Size / Dimension 2.80" L x 1.69" W x 1.18" H (71.0mm x 43.0mm x 30.0mm) |
Current - Output (Max) 800mA | Approval Agency cETLus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.80000 | kr.47.80 |
| 5 | kr.43.94800 | kr.219.74 |
| 10 | kr.42.38900 | kr.423.89 |
| 25 | kr.40.41360 | kr.1,010.34 |
| 50 | kr.38.98080 | kr.1,949.04 |
| 100 | kr.37.59810 | kr.3,759.81 |
| 250 | kr.35.84536 | kr.8,961.34 |
| 500 | kr.34.57392 | kr.17,286.96 |
| Unit Price without VAT: | kr.47.80000 |
|---|---|
| Unit Price with VAT: | kr.59.75000 |


