13.5V 8.4 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13.5V 8.4 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input

WSU135-0620

DigiKey Part Number
237-1429-ND
Manufacturer
Manufacturer Product Number
WSU135-0620
Description
AC/DC WALL MNT ADAPT 13.5V 8.4W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
13.5V 8.4 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
WSU135-0620 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
8.4 W
Manufacturer
Triad Magnetics
No Load Power Consumption
100mW (Max)
Series
Polarization
Positive Center
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Efficiency
Level VI
Region Utilized
North America
Operating Temperature
0°C ~ 40°C
Form
Wall Mount (Class II)
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Input Type
Fixed Blade
Cord Length
72" (1.83m)
Voltage - Input
90 ~ 264 VAC
Input Connector
NEMA 1-15P
Voltage - Output
13.5V
Size / Dimension
2.80" L x 1.69" W x 1.18" H (71.0mm x 42.8mm x 30.0mm)
Current - Output (Max)
620mA
Approval Agency
cETLus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 886
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.48.06000kr.48.06
5kr.44.16400kr.220.82
10kr.42.59800kr.425.98
25kr.40.61400kr.1,015.35
50kr.39.17360kr.1,958.68
100kr.37.78450kr.3,778.45
250kr.36.02288kr.9,005.72
500kr.34.74522kr.17,372.61
Manufacturers Standard Package
Unit Price without VAT:kr.48.06000
Unit Price with VAT:kr.60.07500