

WSU075-1000 | |
|---|---|
DigiKey Part Number | 237-1423-ND |
Manufacturer | |
Manufacturer Product Number | WSU075-1000 |
Description | AC/DC WALL MNT ADAPTER 7.5V 7.5W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 7.5V 7.5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WSU075-1000 Models |
Category | Power (Watts) 7.5 W |
Manufacturer Triad Magnetics | No Load Power Consumption 100mW (Max) |
Series | Polarization Positive Center |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency Level VI |
Region Utilized North America | Operating Temperature 0°C ~ 40°C |
Form Wall Mount (Class II) | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Input Type Fixed Blade | Cord Length 72" (1.83m) |
Voltage - Input 90 ~ 264 VAC | Input Connector NEMA 1-15P |
Voltage - Output 7.5V | Size / Dimension 2.80" L x 1.69" W x 1.18" H (71.0mm x 43.0mm x 30.0mm) |
Current - Output (Max) 1A | Approval Agency cETLus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.06000 | kr.48.06 |
| 5 | kr.44.16400 | kr.220.82 |
| 10 | kr.42.59800 | kr.425.98 |
| 25 | kr.40.61400 | kr.1,015.35 |
| 50 | kr.39.17360 | kr.1,958.68 |
| 100 | kr.37.78450 | kr.3,778.45 |
| 250 | kr.36.02288 | kr.9,005.72 |
| 500 | kr.34.74522 | kr.17,372.61 |
| Unit Price without VAT: | kr.48.06000 |
|---|---|
| Unit Price with VAT: | kr.60.07500 |


