
WDU6-600 | |
|---|---|
DigiKey Part Number | 237-2324-ND |
Manufacturer | |
Manufacturer Product Number | WDU6-600 |
Description | AC/DC WALL MOUNT ADAPTER 6V 3.6W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6V 3.6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WDU6-600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 120VAC | |
Voltage - Output | 6V | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3.6 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 72" (1.83m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.76" L x 1.97" W x 1.61" H (70.0mm x 50.0mm x 41.0mm) | |
Approval Agency | cUL, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.119.94000 | kr.119.94 |
| 5 | kr.110.29800 | kr.551.49 |
| 10 | kr.106.38700 | kr.1,063.87 |
| 25 | kr.101.42720 | kr.2,535.68 |
| 50 | kr.97.83160 | kr.4,891.58 |
| 100 | kr.94.36100 | kr.9,436.10 |
| 250 | kr.89.96172 | kr.22,490.43 |
| 500 | kr.86.77094 | kr.43,385.47 |
| Unit Price without VAT: | kr.119.94000 |
|---|---|
| Unit Price with VAT: | kr.149.92500 |

