



WAU200-600 | |
|---|---|
DigiKey Part Number | WAU200-600-ND |
Manufacturer | |
Manufacturer Product Number | WAU200-600 |
Description | AC/AC WALL MNT ADPT 20VAC 600MA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20VAC 600mA AC/AC External Wall Mount Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WAU200-600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount | |
Input Type | Fixed Blade | |
Voltage - Input | 120VAC | |
Voltage - Output | 20VAC | |
Current - Output (Max) | 600mA | |
Power (Watts) | 12 W | |
No Load Power Consumption | 210mW (Max) | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | -10°C ~ 50°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Size / Dimension | 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) | |
Approval Agency | cULus | |
Input Connector | NEMA 1-15P | |
Cord Length | 72" (1.83m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.189.50000 | kr.189.50 |
| 5 | kr.174.25400 | kr.871.27 |
| 10 | kr.168.07400 | kr.1,680.74 |
| 25 | kr.160.23600 | kr.4,005.90 |
| 50 | kr.154.55360 | kr.7,727.68 |
| 100 | kr.149.07180 | kr.14,907.18 |
| 250 | kr.142.12212 | kr.35,530.53 |
| Unit Price without VAT: | kr.189.50000 |
|---|---|
| Unit Price with VAT: | kr.236.87500 |

