



WAU160-750 | |
|---|---|
DigiKey Part Number | WAU160-750-ND |
Manufacturer | |
Manufacturer Product Number | WAU160-750 |
Description | AC/AC WALL MNT ADPT 16VAC 750MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16VAC 750mA AC/AC External Wall Mount Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WAU160-750 Models |
Category | Power (Watts) 12 W |
Manufacturer Triad Magnetics | No Load Power Consumption 210mW (Max) |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature -10°C ~ 50°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount | Size / Dimension 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) |
Input Type Fixed Blade | Approval Agency cULus |
Voltage - Input 120VAC | Input Connector NEMA 1-15P |
Voltage - Output 16VAC | Cord Length 72" (1.83m) |
Current - Output (Max) 750mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.228.68000 | kr.228.68 |
| 5 | kr.210.27200 | kr.1,051.36 |
| 10 | kr.202.81700 | kr.2,028.17 |
| 25 | kr.193.36000 | kr.4,834.00 |
| 50 | kr.186.50120 | kr.9,325.06 |
| 100 | kr.179.88610 | kr.17,988.61 |
| 250 | kr.171.50056 | kr.42,875.14 |
| Unit Price without VAT: | kr.228.68000 |
|---|---|
| Unit Price with VAT: | kr.285.85000 |

