WAU_T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WAU_T
Wall Plug-In AC Power Supply May Be First To Meet Level VI Energy Efficiency Standard
Triad WAU Series AC-AC Wall Mount Transformers | Digi-Key Daily

WAU060-2000T

DigiKey Part Number
WAU060-2000T-ND
Manufacturer
Manufacturer Product Number
WAU060-2000T
Description
AC/AC WALL MNT ADAPTER 6VAC 2A
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6VAC 2A AC/AC External Wall Mount Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
WAU060-2000T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Bulk
Part Status
Active
Region Utilized
North America
Form
Wall Mount
Input Type
Fixed Blade
Voltage - Input
120VAC
Voltage - Output
6VAC
Current - Output (Max)
2A
Power (Watts)
12 W
No Load Power Consumption
210mW (Max)
Applications
ITE (Commercial)
Efficiency
83%
Operating Temperature
-10°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Size / Dimension
1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm)
Approval Agency
cULus
Input Connector
NEMA 1-15P
Cord Length
72" (1.83m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
504kr.83.60813kr.42,138.50
Manufacturers Standard Package
Unit Price without VAT:kr.83.60813
Unit Price with VAT:kr.104.51016