



WAU060-2000-S | |
|---|---|
DigiKey Part Number | WAU060-2000-S-ND |
Manufacturer | |
Manufacturer Product Number | WAU060-2000-S |
Description | AC/AC WALL MNT ADAPTER 6VAC 2A |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6VAC 2A AC/AC External Wall Mount Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WAU060-2000-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount | |
Input Type | Fixed Blade | |
Voltage - Input | 120VAC | |
Voltage - Output | 6VAC | |
Current - Output (Max) | 2A | |
Power (Watts) | 12 W | |
No Load Power Consumption | 210mW (Max) | |
Applications | ITE (Commercial) | |
Efficiency | 83% | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | Screw Terminal | |
Size / Dimension | 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) | |
Approval Agency | cULus | |
Input Connector | NEMA 1-15P | |
Cord Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | kr.73.76000 | kr.37,175.04 |
| Unit Price without VAT: | kr.73.76000 |
|---|---|
| Unit Price with VAT: | kr.92.20000 |

