

VPT18-13800 | |
|---|---|
DigiKey Part Number | 237-1351-ND |
Manufacturer | |
Manufacturer Product Number | VPT18-13800 |
Description | PWR XFMR TOROIDAL 250VA CHAS MT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Toroidal 250VA Power Transformer 115V, 230V Primary Parallel 9V, Series 18V Secondary Parallel 27.6A, Series 13.8A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPT18-13800 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 250VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Toroidal | Size / Dimension 112.00mm Dia x 54.00mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 58.0mm |
Voltage - Secondary (Full Load) Parallel 9V, Series 18V | Voltage - Isolation 4000Vrms |
Current - Output (Max) Parallel 27.6A, Series 13.8A | Weight 4.9 lbs (2.2 kg) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.507.45000 | kr.507.45 |
| 10 | kr.456.06200 | kr.4,560.62 |
| 25 | kr.436.95520 | kr.10,923.88 |
| 50 | kr.422.99460 | kr.21,149.73 |
| 100 | kr.409.44990 | kr.40,944.99 |
| Unit Price without VAT: | kr.507.45000 |
|---|---|
| Unit Price with VAT: | kr.634.31250 |

