VPT100-10000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VPT100-10000

VPT100-10000

DigiKey Part Number
237-1359-ND
Manufacturer
Manufacturer Product Number
VPT100-10000
Description
PWR XFMR TOROIDAL 1000VA CHAS MT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Toroidal 1000VA Power Transformer 115V, 230V Primary Parallel 50V, Series 100V Secondary Parallel 20A, Series 10A Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
VPT100-10000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Box
Part Status
Active
Type
Toroidal
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 50V, Series 100V
Current - Output (Max)
Parallel 20A, Series 10A
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
1000VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
175.00mm Dia x 68.00mm W
Height - Seated (Max)
76.0mm
Voltage - Isolation
4000Vrms
Weight
18 lbs (8.2 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 119
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,240.06000kr.1,240.06
10kr.1,113.36300kr.11,133.63
25kr.1,066.38320kr.26,659.58
50kr.1,049.92000kr.52,496.00
Manufacturers Standard Package
Unit Price without VAT:kr.1,240.06000
Unit Price with VAT:kr.1,550.07500