Laminated Core 130VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 13A, Series 6.5A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 130VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 13A, Series 6.5A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

VPS20-6500-B

DigiKey Part Number
VPS20-6500-B-ND
Manufacturer
Manufacturer Product Number
VPS20-6500-B
Description
PWR XFMR LAMINATED 130VA CHAS MT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Laminated Core 130VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 13A, Series 6.5A Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
VPS20-6500-B Models
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Triad Magnetics
Center Tap
No
Series
Power - Max
130VA
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Solder, Quick Connect
Type
Laminated Core
Size / Dimension
71.37mm L x 68.33mm W
Voltage - Primary
115V, 230V
Height - Seated (Max)
85.85mm
Voltage - Secondary (Full Load)
Parallel 10V, Series 20V
Voltage - Isolation
4000Vrms
Current - Output (Max)
Parallel 13A, Series 6.5A
Weight
4.1 lbs (1.9 kg)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 274
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.249.42000kr.249.42
Manufacturers Standard Package
Unit Price without VAT:kr.249.42000
Unit Price with VAT:kr.311.77500