Laminated Core 80VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 8A, Series 4A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 80VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 8A, Series 4A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

VPS20-4000

DigiKey Part Number
237-1266-ND
Manufacturer
Manufacturer Product Number
VPS20-4000
Description
PWR XFMR LAMINATED 80VA CHAS MT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Laminated Core 80VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 8A, Series 4A Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
VPS20-4000 Models
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Triad Magnetics
Center Tap
No
Series
Power - Max
80VA
Packaging
Box
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Solder, Quick Connect
Type
Laminated Core
Size / Dimension
63.50mm L x 74.68mm W
Voltage - Primary
115V, 230V
Height - Seated (Max)
76.20mm
Voltage - Secondary (Full Load)
Parallel 10V, Series 20V
Voltage - Isolation
4000Vrms
Current - Output (Max)
Parallel 8A, Series 4A
Weight
2.8 lbs (1.3 kg)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Factory Stock: 153
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.198.97000kr.198.97
10kr.179.09500kr.1,790.95
25kr.171.67000kr.4,291.75
50kr.166.23820kr.8,311.91
100kr.160.96020kr.16,096.02
250kr.154.21564kr.38,553.91
Manufacturers Standard Package
Unit Price without VAT:kr.198.97000
Unit Price with VAT:kr.248.71250