


VPS20-1250-B | |
|---|---|
DigiKey Part Number | VPS20-1250-B-ND |
Manufacturer | |
Manufacturer Product Number | VPS20-1250-B |
Description | PWR XFMR LAMINATED 25VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 25VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 2.5A, Series 1.25A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPS20-1250-B Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 25VA |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Solder, Quick Connect |
Type Laminated Core | Size / Dimension 50.80mm L x 49.28mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 58.67mm |
Voltage - Secondary (Full Load) Parallel 10V, Series 20V | Voltage - Isolation 4000Vrms |
Current - Output (Max) Parallel 2.5A, Series 1.25A | Weight 1.3 lbs (589.7 g) |
Primary Winding(s) Dual |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.96.49000 | kr.96.49 |
| Unit Price without VAT: | kr.96.49000 |
|---|---|
| Unit Price with VAT: | kr.120.61250 |

