
TY-146P-B | |
|---|---|
DigiKey Part Number | TY-146P-B-ND |
Manufacturer | |
Manufacturer Product Number | TY-146P-B |
Description | XFMR 600 150/150 / 600 150/150 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 600, 150/150 Impedance Primary Ohms 600, 150/150 Impedance Secondary Ohms 1:1 Audio Transformer 200Hz ~ 15kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TY-146P-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 1:1 | |
Impedance - Primary (Ohms) | 600, 150/150 | |
Impedance - Secondary (Ohms) | 600, 150/150 | |
DC Resistance (DCR) - Primary | 17Ohm, 19Ohm | |
DC Resistance (DCR) - Secondary | 14.5Ohm, 22Ohm | |
Transformer Type | Data/Voice Coupling | |
Frequency Range | 200Hz ~ 15kHz | |
Frequency Response | ±2dB | |
Voltage - Isolation | 1500V | |
Insertion Loss | 1.5dB @ 1kHz | |
Return Loss | 26dB | |
Power Level | - | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.375" L x 1.187" W (34.93mm x 30.15mm) | |
Height - Seated (Max) | 1.187" (30.15mm) | |
Termination Style | PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.83000 | kr.50.83 |
| 10 | kr.45.84700 | kr.458.47 |
| 25 | kr.43.98120 | kr.1,099.53 |
| 50 | kr.42.61640 | kr.2,130.82 |
| 100 | kr.41.28650 | kr.4,128.65 |
| 250 | kr.39.58364 | kr.9,895.91 |
| 500 | kr.38.33622 | kr.19,168.11 |
| 1.000 | kr.37.12349 | kr.37,123.49 |
| Unit Price without VAT: | kr.50.83000 |
|---|---|
| Unit Price with VAT: | kr.63.53750 |


