
TLD1040-24 | |
---|---|
DigiKey Part Number | 237-1317-ND |
Manufacturer | |
Manufacturer Product Number | TLD1040-24 |
Description | LED DRIVER CV AC/DC 24V 1.67A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.67A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | TLD1040-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 304VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 1.67A | |
Power (Watts) | 40 W | |
Dimming | - | |
Features | OCP, OVP, SCP | |
Ratings | IP66, NEMA 4 | |
Operating Temperature | -30°C ~ 60°C | |
Efficiency | 84% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.74" L x 2.76" W x 1.26" H (95.0mm x 70.0mm x 32.0mm) | |
Approval Agency | CE, cULus | |
Mounting Type | Chassis Mount | |
Weight | 0.485 lb (219.99 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.329.66000 | kr.329.66 |
5 | kr.301.24800 | kr.1,506.24 |
10 | kr.289.76000 | kr.2,897.60 |
25 | kr.275.23080 | kr.6,880.77 |
50 | kr.264.71300 | kr.13,235.65 |
100 | kr.254.58880 | kr.25,458.88 |
250 | kr.241.78304 | kr.60,445.76 |
Unit Price without VAT: | kr.329.66000 |
---|---|
Unit Price with VAT: | kr.412.07500 |