
SP-51 | |
|---|---|
DigiKey Part Number | 237-1149-ND |
Manufacturer | |
Manufacturer Product Number | SP-51 |
Description | AUDIO XFMR 900CT / 600 TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 900CT Impedance Primary Ohms 600 Impedance Secondary Ohms 1.22:1 Audio Transformer 300Hz ~ 100kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SP-51 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 1.22:1 | |
Impedance - Primary (Ohms) | 900CT | |
Impedance - Secondary (Ohms) | 600 | |
DC Resistance (DCR) - Primary | 104Ohm | |
DC Resistance (DCR) - Secondary | 96Ohm | |
Transformer Type | Audio Coupling | |
Frequency Range | 300Hz ~ 100kHz | |
Frequency Response | ±2dB | |
Voltage - Isolation | 1000VRMS @ 1 Second | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 50mW | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.410" L x 0.310" W (10.41mm x 7.87mm) | |
Height - Seated (Max) | 0.465" (11.80mm) | |
Termination Style | PC Pin | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.124.39000 | kr.124.39 |
| 10 | kr.112.07200 | kr.1,120.72 |
| 25 | kr.107.45280 | kr.2,686.32 |
| 50 | kr.104.07360 | kr.5,203.68 |
| 100 | kr.100.78570 | kr.10,078.57 |
| 250 | kr.96.58256 | kr.24,145.64 |
| 500 | kr.93.50892 | kr.46,754.46 |
| Unit Price without VAT: | kr.124.39000 |
|---|---|
| Unit Price with VAT: | kr.155.48750 |


