
MET-17-T | |
|---|---|
DigiKey Part Number | 237-2017-ND |
Manufacturer | |
Manufacturer Product Number | MET-17-T |
Description | AUDIO XFMR 10KCT / 500CT TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10kCT Impedance Primary Ohms 500CT Impedance Secondary Ohms 4.7:1 Audio Transformer 300Hz ~ 100kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MET-17-T Models |
Category | Transformer Type Data/Voice Coupling |
Manufacturer Triad Magnetics | Frequency Range 300Hz ~ 100kHz |
Series | Frequency Response ±2dB |
Packaging Bulk | Voltage - Isolation 1000VRMS @ 1 Second |
Part Status Active | Power Level 40mW |
Turns Ratio - Primary:Secondary 4.7:1 | Operating Temperature -20°C ~ 85°C |
Impedance - Primary (Ohms) 10kCT | Mounting Type Through Hole |
Impedance - Secondary (Ohms) 500CT | Size / Dimension 0.409" L x 0.310" W (10.40mm x 7.87mm) |
DC Resistance (DCR) - Primary 1kOhm | Height - Seated (Max) 0.465" (11.80mm) |
DC Resistance (DCR) - Secondary 80Ohm | Termination Style PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.74.56000 | kr.74.56 |
| 10 | kr.67.21700 | kr.672.17 |
| 25 | kr.64.47280 | kr.1,611.82 |
| 84 | kr.60.98702 | kr.5,122.91 |
| 168 | kr.59.06839 | kr.9,923.49 |
| 252 | kr.57.97048 | kr.14,608.56 |
| 504 | kr.56.13567 | kr.28,292.38 |
| 1.008 | kr.54.35323 | kr.54,788.06 |
| Unit Price without VAT: | kr.74.56000 |
|---|---|
| Unit Price with VAT: | kr.93.20000 |


