


FS48-400-C2 | |
|---|---|
DigiKey Part Number | 237-1520-ND |
Manufacturer | |
Manufacturer Product Number | FS48-400-C2 |
Description | PWR XFMR LAMINATED 20VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 20VA Power Transformer 115V, 230V Primary Parallel 24V, Series 48V Secondary Parallel 800mA, Series 400mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FS48-400-C2 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 20VA |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 57.15mm L x 47.63mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 36.50mm |
Voltage - Secondary (Full Load) Parallel 24V, Series 48V | Voltage - Isolation 4200Vrms |
Current - Output (Max) Parallel 800mA, Series 400mA | Weight 0.8 lb (362.87 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.110.51000 | kr.110.51 |
| 16 | kr.97.47375 | kr.1,559.58 |
| 32 | kr.94.42031 | kr.3,021.45 |
| 56 | kr.92.01607 | kr.5,152.90 |
| 104 | kr.89.41904 | kr.9,299.58 |
| 256 | kr.85.75566 | kr.21,953.45 |
| 504 | kr.83.09099 | kr.41,877.86 |
| Unit Price without VAT: | kr.110.51000 |
|---|---|
| Unit Price with VAT: | kr.138.13750 |


