


FS48-250-C2 | |
|---|---|
DigiKey Part Number | 237-1479-ND |
Manufacturer | |
Manufacturer Product Number | FS48-250-C2 |
Description | PWR XFMR LAMINATED 12VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 12VA Power Transformer 115V, 230V Primary Parallel 24V, Series 48V Secondary Parallel 500mA, Series 250mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FS48-250-C2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 24V, Series 48V | |
Current - Output (Max) | Parallel 500mA, Series 250mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 12VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 47.63mm L x 39.67mm W | |
Height - Seated (Max) | 36.50mm | |
Voltage - Isolation | 4200Vrms | |
Weight | 0.7 lb (317.51 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.78000 | kr.63.78 |
| Unit Price without VAT: | kr.63.78000 |
|---|---|
| Unit Price with VAT: | kr.79.72500 |

