


FS20-600-C2 | |
|---|---|
DigiKey Part Number | 237-1483-ND |
Manufacturer | |
Manufacturer Product Number | FS20-600-C2 |
Description | PWR XFMR LAMINATED 12VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 12VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 1.2A, Series 600mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FS20-600-C2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 10V, Series 20V | |
Current - Output (Max) | Parallel 1.2A, Series 600mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 12VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 47.63mm L x 39.67mm W | |
Height - Seated (Max) | 36.50mm | |
Voltage - Isolation | 4200Vrms | |
Weight | 0.7 lb (317.51 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.76.46000 | kr.76.46 |
| 10 | kr.68.92200 | kr.689.22 |
| 30 | kr.65.55567 | kr.1,966.67 |
| 50 | kr.64.03900 | kr.3,201.95 |
| 100 | kr.62.02930 | kr.6,202.93 |
| 250 | kr.59.45728 | kr.14,864.32 |
| 500 | kr.57.57518 | kr.28,787.59 |
| 1.000 | kr.55.74654 | kr.55,746.54 |
| Unit Price without VAT: | kr.76.46000 |
|---|---|
| Unit Price with VAT: | kr.95.57500 |

