


FS12-1000-C2 | |
|---|---|
DigiKey Part Number | 237-1496-ND |
Manufacturer | |
Manufacturer Product Number | FS12-1000-C2 |
Description | PWR XFMR LAMINATED 12VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 12VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 2A, Series 1A Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FS12-1000-C2 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 12VA |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 47.63mm L x 39.67mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 36.50mm |
Voltage - Secondary (Full Load) Parallel 6.3V, Series 12.6V | Voltage - Isolation 4200Vrms |
Current - Output (Max) Parallel 2A, Series 1A | Weight 0.7 lb (317.51 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.58000 | kr.67.58 |
| 10 | kr.60.96500 | kr.609.65 |
| 30 | kr.57.99833 | kr.1,739.95 |
| 50 | kr.56.65940 | kr.2,832.97 |
| 100 | kr.54.88410 | kr.5,488.41 |
| 250 | kr.52.61212 | kr.13,153.03 |
| 500 | kr.50.94912 | kr.25,474.56 |
| 1.000 | kr.49.33306 | kr.49,333.06 |
| Unit Price without VAT: | kr.67.58000 |
|---|---|
| Unit Price with VAT: | kr.84.47500 |



