


FP20-125-B | |
|---|---|
DigiKey Part Number | FP20-125-B-ND |
Manufacturer | |
Manufacturer Product Number | FP20-125-B |
Description | PWR XFMR LAMINATED 2.5VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 2.5VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 250mA, Series 125mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FP20-125-B Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 2.5VA |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 47.63mm L x 39.67mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 16.51mm |
Voltage - Secondary (Full Load) Parallel 10V, Series 20V | Voltage - Isolation 2000Vrms |
Current - Output (Max) Parallel 250mA, Series 125mA | Weight 0.313 lb (141.97 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.27000 | kr.67.27 |
| Unit Price without VAT: | kr.67.27000 |
|---|---|
| Unit Price with VAT: | kr.84.08750 |

