
FIRCH-6-B | |
|---|---|
DigiKey Part Number | FIRCH-6-B-ND |
Manufacturer | |
Manufacturer Product Number | FIRCH-6-B |
Description | FIXED IND 7.22UH 4.8A 26.1 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7.22 µH Unshielded Drum Core, Wirewound Inductor 4.8 A 26.1mOhm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | FIRCH-6-B Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 26.1mOhm Max |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder (Open) |
Inductance | Size / Dimension 0.630" L x 0.465" W (16.00mm x 11.81mm) |
Tolerance ±15% | Height - Seated (Max) 1.050" (26.67mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.70000 | kr.18.70 |
| Unit Price without VAT: | kr.18.70000 |
|---|---|
| Unit Price with VAT: | kr.23.37500 |

