FIRCH-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIRCH-5-B

DigiKey Part Number
FIRCH-5-B-ND
Manufacturer
Manufacturer Product Number
FIRCH-5-B
Description
FIXED IND 5.9UH 5.7A 18.5MOHM TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
5.9 µH Unshielded Drum Core, Wirewound Inductor 5.7 A 18.5mOhm Max Radial, Vertical Cylinder (Open)
Datasheet
 Datasheet
EDA/CAD Models
FIRCH-5-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
5.9 µH
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
18.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
10 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder (Open)
Supplier Device Package
-
Size / Dimension
0.630" L x 0.465" W (16.00mm x 11.81mm)
Height - Seated (Max)
1.050" (26.67mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.18.75000kr.18.75
Manufacturers Standard Package
Unit Price without VAT:kr.18.75000
Unit Price with VAT:kr.23.43750