
F56-350-C2 | |
|---|---|
DigiKey Part Number  | 237-1513-ND  | 
Manufacturer  | |
Manufacturer Product Number  | F56-350-C2  | 
Description  | PWR XFMR LAMINATED 20VA TH  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | Laminated Core 20VA Power Transformer 115V Primary Parallel 28 V, Series 56V Secondary Parallel 700mA, Series 350mA Through Hole  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | F56-350-C2 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Triad Magnetics  | |
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Type  | Laminated Core  | |
Voltage - Primary  | 115V  | |
Voltage - Secondary (Full Load)  | Parallel 28 V, Series 56V  | |
Current - Output (Max)  | Parallel 700mA, Series 350mA  | |
Primary Winding(s)  | Single  | |
Secondary Winding(s)  | Dual  | |
Center Tap  | No  | |
Power - Max  | 20VA  | |
Mounting Type  | Through Hole  | |
Termination Style  | PC Pin  | |
Size / Dimension  | 57.15mm L x 47.63mm W  | |
Height - Seated (Max)  | 36.50mm  | |
Voltage - Isolation  | 2500Vrms  | |
Weight  | 0.8 lb (362.87 g)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.85.38000 | kr.85.38 | 
| Unit Price without VAT: | kr.85.38000 | 
|---|---|
| Unit Price with VAT: | kr.106.72500 | 

