
F16-070-C2 | |
---|---|
DigiKey Part Number | 237-1555-ND |
Manufacturer | |
Manufacturer Product Number | F16-070-C2 |
Description | PWR XFMR LAMINATED 1.1VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 1.1VA Power Transformer 115V Primary Parallel 8V, Series 16V Secondary Parallel 140mA, Series 70mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | F16-070-C2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 8V, Series 16V | |
Current - Output (Max) | Parallel 140mA, Series 70mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 1.1VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 34.93mm L x 28.58mm W | |
Height - Seated (Max) | 23.80mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.17 lb (77.11 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.28.16000 | kr.28.16 |
10 | kr.25.42100 | kr.254.21 |
30 | kr.24.19833 | kr.725.95 |
50 | kr.23.64800 | kr.1,182.40 |
100 | kr.22.91780 | kr.2,291.78 |
250 | kr.21.98092 | kr.5,495.23 |
500 | kr.21.29396 | kr.10,646.98 |
1.000 | kr.20.62560 | kr.20,625.60 |
Unit Price without VAT: | kr.28.16000 |
---|---|
Unit Price with VAT: | kr.35.20000 |