


F10-3600 | |
|---|---|
DigiKey Part Number | 237-1791-ND |
Manufacturer | |
Manufacturer Product Number | F10-3600 |
Description | PWR XFMR LAMINATED 36VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 36VA Power Transformer 115V Primary Parallel 5V, Series 10V Secondary Parallel 7.2A, Series 3.6A Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | F10-3600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 5V, Series 10V | |
Current - Output (Max) | Parallel 7.2A, Series 3.6A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 36VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 66.68mm L x 55.55mm W | |
Height - Seated (Max) | 39.67mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 1.1 lbs (499 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.105.60000 | kr.105.60 |
| Unit Price without VAT: | kr.105.60000 |
|---|---|
| Unit Price with VAT: | kr.132.00000 |


