


| F10-250 | |
|---|---|
| DigiKey Part Number | 237-1790-ND | 
| Manufacturer | |
| Manufacturer Product Number | F10-250 | 
| Description | PWR XFMR LAMINATED 2.5VA TH | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Laminated Core 2.5VA Power Transformer 115V Primary Parallel 5V, Series 10V Secondary Parallel 500mA, Series 250mA Through Hole | 
| Datasheet | Datasheet | 
| EDA/CAD Models | F10-250 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Triad Magnetics | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | Laminated Core | |
| Voltage - Primary | 115V | |
| Voltage - Secondary (Full Load) | Parallel 5V, Series 10V | |
| Current - Output (Max) | Parallel 500mA, Series 250mA | |
| Primary Winding(s) | Single | |
| Secondary Winding(s) | Dual | |
| Center Tap | No | |
| Power - Max | 2.5VA | |
| Mounting Type | Through Hole | |
| Termination Style | PC Pin | |
| Size / Dimension | 34.93mm L x 28.58mm W | |
| Height - Seated (Max) | 30.15mm | |
| Voltage - Isolation | 2500Vrms | |
| Weight | 0.25 lb (113.4 g) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.48.26000 | kr.48.26 | 
| 10 | kr.43.52000 | kr.435.20 | 
| 25 | kr.41.75600 | kr.1,043.90 | 
| 50 | kr.40.46080 | kr.2,023.04 | 
| 100 | kr.39.19940 | kr.3,919.94 | 
| 250 | kr.37.58312 | kr.9,395.78 | 
| 500 | kr.36.39948 | kr.18,199.74 | 
| 1.000 | kr.35.24883 | kr.35,248.83 | 
| Unit Price without VAT: | kr.48.26000 | 
|---|---|
| Unit Price with VAT: | kr.60.32500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark