

F-46X | |
|---|---|
DigiKey Part Number | 237-2000-ND |
Manufacturer | |
Manufacturer Product Number | F-46X |
Description | PWR XFMR LAMINATED 24VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 24VA Power Transformer 115V Primary 24V Secondary 1A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F-46X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 1A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 24VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 82.55mm L x 53.97mm W | |
Height - Seated (Max) | 49.20mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 1.4 lbs (635 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.92.86000 | kr.92.86 |
| 10 | kr.83.71200 | kr.837.12 |
| 25 | kr.80.27920 | kr.2,006.98 |
| 50 | kr.77.76120 | kr.3,888.06 |
| 100 | kr.75.31330 | kr.7,531.33 |
| 250 | kr.72.18072 | kr.18,045.18 |
| 500 | kr.69.88966 | kr.34,944.83 |
| Unit Price without VAT: | kr.92.86000 |
|---|---|
| Unit Price with VAT: | kr.116.07500 |


